
CD74AC32M96 | |
|---|---|
DigiKey Part Number | 296-1985-2-ND - Tape & Reel (TR) 296-1985-1-ND - Cut Tape (CT) 296-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC32M96 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC32M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.43000 | $4.30 |
| 25 | $0.38560 | $9.64 |
| 100 | $0.33650 | $33.65 |
| 250 | $0.31300 | $78.25 |
| 500 | $0.29882 | $149.41 |
| 1,000 | $0.29223 | $292.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27488 | $687.20 |
| 5,000 | $0.26747 | $1,337.35 |
| 7,500 | $0.26376 | $1,978.20 |
| 12,500 | $0.25964 | $3,245.50 |
| 17,500 | $0.25724 | $4,501.70 |
| 25,000 | $0.25493 | $6,373.25 |



