
CD74AC280M96 | |
|---|---|
DigiKey Part Number | 296-4246-2-ND - Tape & Reel (TR) 296-4246-1-ND - Cut Tape (CT) 296-4246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC280M96 |
Description | IC PARITY GEN/CHK 9-BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC280M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.56077 | $1,401.92 |
| 5,000 | $0.54745 | $2,737.25 |
| 7,500 | $0.54078 | $4,055.85 |
| 12,500 | $0.53339 | $6,667.38 |
| 17,500 | $0.52907 | $9,258.73 |

