
CD74AC08M96 | |
|---|---|
DigiKey Part Number | 296-14477-2-ND - Tape & Reel (TR) 296-14477-1-ND - Cut Tape (CT) 296-14477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC08M96 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC08M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.45100 | $4.51 |
| 25 | $0.40440 | $10.11 |
| 100 | $0.35300 | $35.30 |
| 250 | $0.32852 | $82.13 |
| 500 | $0.31376 | $156.88 |
| 1,000 | $0.30753 | $307.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.28882 | $722.05 |
| 5,000 | $0.28110 | $1,405.50 |
| 7,500 | $0.27723 | $2,079.22 |
| 12,500 | $0.27295 | $3,411.88 |
| 17,500 | $0.27045 | $4,732.88 |
| 25,000 | $0.26804 | $6,701.00 |



