
CD54HC40105F3A | |
|---|---|
DigiKey Part Number | 296-CD54HC40105F3A-ND |
Manufacturer | |
Manufacturer Product Number | CD54HC40105F3A |
Description | IC FIFO ASYNC 16X4 16CDIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 32MHz 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HC40105F3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Size | 64 (16 x 4) | |
Function | Asynchronous | |
Data Rate | 32MHz | |
Access Time | - | |
Voltage - Supply | 2 V ~ 6 V | |
Current - Supply (Max) | 8µA | |
Bus Directional | Uni-Directional | |
Expansion Type | - | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |

