
CD4023BM96 | |
|---|---|
DigiKey Part Number | 296-41218-2-ND - Tape & Reel (TR) 296-41218-1-ND - Cut Tape (CT) 296-41218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4023BM96 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4023BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.33520 | $8.38 |
| 100 | $0.29170 | $29.17 |
| 250 | $0.27088 | $67.72 |
| 500 | $0.25836 | $129.18 |
| 1,000 | $0.25092 | $250.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23715 | $592.88 |
| 5,000 | $0.23058 | $1,152.90 |
| 7,500 | $0.22730 | $1,704.75 |
| 12,500 | $0.22365 | $2,795.62 |
| 17,500 | $0.22152 | $3,876.60 |
| 25,000 | $0.21948 | $5,487.00 |




