
CD4022BPWR | |
|---|---|
DigiKey Part Number | 296-14257-2-ND - Tape & Reel (TR) 296-14257-1-ND - Cut Tape (CT) 296-14257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4022BPWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4022BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 6 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.58120 | $14.53 |
| 100 | $0.51110 | $51.11 |
| 250 | $0.47760 | $119.40 |
| 500 | $0.45742 | $228.71 |
| 1,000 | $0.45594 | $455.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42713 | $854.26 |
| 4,000 | $0.41587 | $1,663.48 |
| 6,000 | $0.41023 | $2,461.38 |
| 10,000 | $0.40399 | $4,039.90 |
| 14,000 | $0.40034 | $5,604.76 |
| 20,000 | $0.39683 | $7,936.60 |


