
CD4018BM96 | |
|---|---|
DigiKey Part Number | 296-41217-2-ND - Tape & Reel (TR) 296-41217-1-ND - Cut Tape (CT) 296-41217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4018BM96 |
Description | IC DIVIDER BY N 5-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4018BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-N | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8.5 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.34400 | $3.44 |
| 25 | $0.30680 | $7.67 |
| 100 | $0.26660 | $26.66 |
| 250 | $0.24736 | $61.84 |
| 500 | $0.23576 | $117.88 |
| 1,000 | $0.22797 | $227.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.21612 | $540.30 |
| 5,000 | $0.21003 | $1,050.15 |
| 7,500 | $0.20699 | $1,552.42 |
| 12,500 | $0.20362 | $2,545.25 |
| 17,500 | $0.20164 | $3,528.70 |
| 25,000 | $0.19975 | $4,993.75 |








