FET Multiplexer/Demux 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCBTLV3257MPWREP

DigiKey Part Number
296-CCBTLV3257MPWREPTR-ND - Tape & Reel (TR)
296-CCBTLV3257MPWREPCT-ND - Cut Tape (CT)
296-CCBTLV3257MPWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCBTLV3257MPWREP
Description
IC FET MUX/DEMUX 4X2:1 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FET Multiplexer/Demux 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CCBTLV3257MPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
FET Multiplexer/Demux
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.44000$3.44
10$2.58800$25.88
25$2.37440$59.36
100$2.13980$213.98
250$2.06552$516.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.85926$3,718.52
4,000$1.82166$7,286.64
Manufacturers Standard Package