
CC8520RHAR | |
|---|---|
DigiKey Part Number | 296-38904-2-ND - Tape & Reel (TR) 296-38904-1-ND - Cut Tape (CT) 296-38904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC8520RHAR |
Description | IC RF TXRX+MCU ISM>1GHZ 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC8520RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, 8FSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 11dBm | |
Sensitivity | -90dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI | |
GPIO | 15 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.90700 | $59.07 |
| 25 | $5.59040 | $139.76 |
| 100 | $5.15600 | $515.60 |
| 250 | $4.89572 | $1,223.93 |
| 500 | $4.71196 | $2,355.98 |
| 1,000 | $4.53886 | $4,538.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.32544 | $10,813.60 |

