
CC2550-RTR1 | |
|---|---|
DigiKey Part Number | CC2550-RTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2550-RTR1 |
Description | RF TX IC 2-FSK/ASK 2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Transmitter 2-FSK, ASK, GFSK, MSK, OOK 2.4GHz -30dBm ~ 1dBm 500kBaud PCB, Surface Mount Antenna 16-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 2.4GHz | |
Applications | ISM, SRD | |
Modulation or Protocol | 2-FSK, ASK, GFSK, MSK, OOK | |
Data Rate (Max) | 500kBaud | |
Power - Output | -30dBm ~ 1dBm | |
Current - Transmitting | 21.3mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |

