IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1100-RTR1

DigiKey Part Number
CC1100-RTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1100-RTR1
Description
IC RF TXRX ISM<1GHZ 20QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1100-RTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, ASK, GFSK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
10dBm
Sensitivity
-111dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
1
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
13.9mA ~ 15.9mA
Current - Transmitting
12.3mA ~ 31.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.92455$14,773.65
Manufacturers Standard Package