Direct

BUF01900AIPWR | |
|---|---|
DigiKey Part Number | 296-21300-2-ND - Tape & Reel (TR) 296-21300-1-ND - Cut Tape (CT) 296-21300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF01900AIPWR |
Description | IC AMP TFT-LCD 8TSSOP |
Customer Reference | |
Detailed Description | Video Amp 1 TFT-LCD Panels: VCOM Driver 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF01900AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | TFT-LCD Panels: VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 900 µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 7V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.63000 | $3.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.97357 | $3,947.14 |
| 4,000 | $1.93409 | $7,736.36 |


