Direct

BUF01900AIDRCR | |
|---|---|
DigiKey Part Number | BUF01900AIDRCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUF01900AIDRCR |
Description | IC AMP TFT-LCD 10VSON |
Customer Reference | |
Detailed Description | Video Amp 1 TFT-LCD Panels: VCOM Driver 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BUF01900AIDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | TFT-LCD Panels: VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 900 µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 7V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.94955 | $5,848.65 |


