
BQ4802LYPWR | |
|---|---|
DigiKey Part Number | 296-41212-2-ND - Tape & Reel (TR) 296-41212-1-ND - Cut Tape (CT) 296-41212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ4802LYPWR |
Description | IC RTC CLK/CALENDAR PAR 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4802LYPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Supply, Battery | 2.4V ~ 4V | |
Current - Timekeeping (Max) | 1.5mA (Typ) @ 2.7 V ~ 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $5.47200 | $54.72 |
| 25 | $5.06600 | $126.65 |
| 100 | $4.61990 | $461.99 |
| 250 | $4.40724 | $1,101.81 |
| 500 | $4.27904 | $2,139.52 |
| 1,000 | $4.17350 | $4,173.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.08667 | $8,173.34 |

