Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ294702DSGT

DigiKey Part Number
296-BQ294702DSGTTR-ND - Tape & Reel (TR)
296-BQ294702DSGTCT-ND - Cut Tape (CT)
296-BQ294702DSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ294702DSGT
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ294702DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.81900$8.19
25$0.74040$18.51
100$0.65390$65.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.61264$153.16
500$0.58778$293.89
750$0.57532$431.49
1,250$0.56151$701.89
1,750$0.55345$968.54
2,500$0.54569$1,364.22
6,250$0.52898$3,306.12
12,500$0.51891$6,486.38
Manufacturers Standard Package

Other Suppliers on DigiKey

38,500In Stock
Ships from Rochester Electronics, LLC