
BQ294534DRVR | |
|---|---|
DigiKey Part Number | 296-BQ294534DRVRTR-ND - Tape & Reel (TR) 296-BQ294534DRVRCT-ND - Cut Tape (CT) 296-BQ294534DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294534DRVR |
Description | 4.55-V OVERVOLTAGE PROTECTION (O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.46300 | $4.63 |
| 25 | $0.41520 | $10.38 |
| 100 | $0.36280 | $36.28 |
| 250 | $0.33780 | $84.45 |
| 500 | $0.32272 | $161.36 |
| 1,000 | $0.31029 | $310.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29495 | $884.85 |
| 6,000 | $0.28744 | $1,724.64 |
| 9,000 | $0.28367 | $2,553.03 |
| 15,000 | $0.27951 | $4,192.65 |
| 21,000 | $0.27707 | $5,818.47 |
| 30,000 | $0.27473 | $8,241.90 |

