Similar

BQ25910YFFR | |
|---|---|
DigiKey Part Number | 296-49439-2-ND - Tape & Reel (TR) 296-49439-1-ND - Cut Tape (CT) 296-49439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25910YFFR |
Description | IC BAT CHG MULT-CHEM 1CL 36DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25910YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Voltage, Short Circuit | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 4.775V | |
Voltage - Supply (Max) | 14V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA (2.63x2.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.30600 | $43.06 |
| 25 | $3.97520 | $99.38 |
| 100 | $3.61180 | $361.18 |
| 250 | $3.43852 | $859.63 |
| 500 | $3.33408 | $1,667.04 |
| 1,000 | $3.24813 | $3,248.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.14195 | $9,425.85 |


