
BQ25616RTWT | |
|---|---|
DigiKey Part Number | 296-BQ25616RTWTTR-ND - Tape & Reel (TR) 296-BQ25616RTWTCT-ND - Cut Tape (CT) 296-BQ25616RTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25616RTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25616RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 13.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.53400 | $25.34 |
| 25 | $2.32480 | $58.12 |
| 100 | $2.09440 | $209.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.98452 | $496.13 |
| 500 | $1.91828 | $959.14 |
| 750 | $1.88511 | $1,413.83 |
| 1,250 | $1.84836 | $2,310.45 |
| 1,750 | $1.82687 | $3,197.02 |
| 2,500 | $1.80621 | $4,515.53 |

