Parametric Equivalent

BQ20Z95DBTR | |
|---|---|
DigiKey Part Number | 296-25920-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ20Z95DBTR |
Description | IC GAS GAUGE LI-ION 2-4C 44TSSOP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z95DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 44-TSSOP | |
Base Product Number |


