
BQ2007S | |
|---|---|
DigiKey Part Number | 2156-BQ2007S-ND |
Manufacturer | |
Manufacturer Product Number | BQ2007S |
Description | FAST CHARGE IC |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | Multi-Chemistry | |
Fault Protection | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Bulk: | 1074 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | $5.83000 | $303.16 |

