
AMC7812LSRGCR | |
|---|---|
DigiKey Part Number | 296-AMC7812LSRGCR-ND |
Manufacturer | |
Manufacturer Product Number | AMC7812LSRGCR |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 500k I2C, Serial, SPI™ 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 16 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | I2C, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |

