ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 515-POP-FCBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3703CBPA

DigiKey Part Number
296-41499-ND
Manufacturer
Manufacturer Product Number
AM3703CBPA
Description
IC MPU SITARA 800MHZ 515FCBGA
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 515-POP-FCBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AM3703CBPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Not For New Designs
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
-
SATA
-
USB
USB 2.0 (4)
Voltage - I/O
1.8V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
515-WFBGA, FCBGA
Supplier Device Package
515-POP-FCBGA (12x12)
Additional Interfaces
HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
168$33.13423$5,566.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.