
AM26LS33ACN | |
|---|---|
DigiKey Part Number | 296-6792-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS33ACN |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS33ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.09400 | $10.94 |
| 25 | $0.99320 | $24.83 |
| 100 | $0.88180 | $88.18 |
| 250 | $0.82868 | $207.17 |
| 500 | $0.79666 | $398.33 |
| 1,000 | $0.77031 | $770.31 |
| 2,500 | $0.74249 | $1,856.22 |
| 5,000 | $0.72572 | $3,628.60 |




