
AM26LS32ACPWR | |
|---|---|
DigiKey Part Number | 296-38861-2-ND - Tape & Reel (TR) 296-38861-1-ND - Cut Tape (CT) 296-38861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS32ACPWR |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32ACPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.52400 | $5.24 |
| 25 | $0.47040 | $11.76 |
| 100 | $0.41200 | $41.20 |
| 250 | $0.38412 | $96.03 |
| 500 | $0.36732 | $183.66 |
| 1,000 | $0.35348 | $353.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34209 | $684.18 |
| 4,000 | $0.33271 | $1,330.84 |
| 6,000 | $0.32802 | $1,968.12 |
| 10,000 | $0.32282 | $3,228.20 |
| 14,000 | $0.31977 | $4,476.78 |
| 20,000 | $0.31685 | $6,337.00 |










