0/4 Receiver RS422, RS423 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS32ACN

DigiKey Part Number
296-1376-5-ND
Manufacturer
Manufacturer Product Number
AM26LS32ACN
Description
IC TRANSCEIVER 0/4 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AM26LS32ACN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,677
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.46500$14.65
25$1.33400$33.35
100$1.19070$119.07
250$1.12228$280.57
500$1.08106$540.53
1,000$1.04712$1,047.12
2,500$1.01130$2,528.25
5,000$0.98970$4,948.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

64,449In Stock
Ships from Rochester Electronics, LLC