
AM26C31MFKB | |
|---|---|
DigiKey Part Number | 296-AM26C31MFKB-ND |
Manufacturer | |
Manufacturer Product Number | AM26C31MFKB |
Description | IC TRANSCEIVER 4/0 20LCCC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31MFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |

