
AFEDRI8201EVM | |
|---|---|
DigiKey Part Number | AFEDRI8201EVM-ND |
Manufacturer | |
Manufacturer Product Number | AFEDRI8201EVM |
Description | MODULE EVAL FOR AFEDRI8201 |
Customer Reference | |
Detailed Description | AFEDRI8201 - Front End Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | AFEDRI8201 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Front End | |
Base Product Number |

