
AFE7422IALK | |
|---|---|
DigiKey Part Number | 296-AFE7422IALK-ND |
Manufacturer | |
Manufacturer Product Number | AFE7422IALK |
Description | DUAL-CHANNEL RF SAMPLING TRANSCE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 14 Bit 400-FCBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 400-BFBGA, FCBGA | |
Supplier Device Package | 400-FCBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,534.99000 | $2,534.99 |

