
AFE5801EVM | |
|---|---|
DigiKey Part Number | 296-29216-ND |
Manufacturer | |
Manufacturer Product Number | AFE5801EVM |
Description | EVAL BOARD FOR AFE5801 |
Customer Reference | |
Detailed Description | AFE5801 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | AFE5801 | |
Primary Attributes | 8 Channel LVDS Outputs | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $358.80000 | $358.80 |

