16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
28-SSOP Pkg

ADS8505IBDB

DigiKey Part Number
296-18675-5-ND
Manufacturer
Manufacturer Product Number
ADS8505IBDB
Description
IC ADC 16BIT SAR 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8505IBDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$33.96000$33.96
10$27.55300$275.53
50$24.99000$1,249.50
100$24.19650$2,419.65
250$23.35868$5,839.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.