
ADS8361IDBQR | |
|---|---|
DigiKey Part Number | 296-41198-2-ND - Tape & Reel (TR) 296-41198-1-ND - Cut Tape (CT) 296-41198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8361IDBQR |
Description | IC ADC 16BIT SAR 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 2 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8361IDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.18000 | $24.18 |
| 10 | $19.41700 | $194.17 |
| 25 | $18.22600 | $455.65 |
| 100 | $16.91750 | $1,691.75 |
| 250 | $16.29388 | $4,073.47 |
| 500 | $15.91798 | $7,958.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.28212 | $38,205.30 |




