
ADS8320EB/2K5 | |
|---|---|
DigiKey Part Number | 296-38858-2-ND - Tape & Reel (TR) 296-38858-1-ND - Cut Tape (CT) 296-38858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8320EB/2K5 |
Description | IC ADC 16BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8320EB/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.50000 | $15.50 |
| 10 | $12.26900 | $122.69 |
| 25 | $11.46160 | $286.54 |
| 100 | $10.57440 | $1,057.44 |
| 250 | $10.15144 | $2,537.86 |
| 500 | $9.89650 | $4,948.25 |
| 1,000 | $9.68670 | $9,686.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.46525 | $23,663.12 |

