
ADS7822U/2K5 | |
|---|---|
DigiKey Part Number | 296-41193-2-ND - Tape & Reel (TR) 296-41193-1-ND - Cut Tape (CT) 296-41193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7822U/2K5 |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7822U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |
| 10 | $3.77100 | $37.71 |
| 25 | $3.47600 | $86.90 |
| 100 | $3.15160 | $315.16 |
| 250 | $2.99692 | $749.23 |
| 500 | $2.90372 | $1,451.86 |
| 1,000 | $2.82700 | $2,827.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.74602 | $6,865.05 |

