10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5237IPAG

DigiKey Part Number
296-22736-ND
Manufacturer
Manufacturer Product Number
ADS5237IPAG
Description
IC ADC 10BIT PIPELINED 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS5237IPAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
65M
Number of Inputs
2
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 224 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
160$19.27663$3,084.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

224In Stock
Ships from Rochester Electronics, LLC