10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5103IPFB

DigiKey Part Number
296-13063-ND
Manufacturer
Manufacturer Product Number
ADS5103IPFB
Description
IC ADC 10BIT PIPELINED 48TQFP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS5103IPFB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
40M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.65V ~ 2V
Voltage - Supply, Digital
1.65V ~ 2V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC