
ADS1243IPWR | |
|---|---|
DigiKey Part Number | 296-41187-2-ND - Tape & Reel (TR) 296-41187-1-ND - Cut Tape (CT) 296-41187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1243IPWR |
Description | IC ADC 24BIT SIGMA-DELTA 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1243IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.88000 | $11.88 |
| 10 | $9.32400 | $93.24 |
| 25 | $8.68440 | $217.11 |
| 100 | $7.98150 | $798.15 |
| 250 | $7.64652 | $1,911.63 |
| 500 | $7.44460 | $3,722.30 |
| 1,000 | $7.27837 | $7,278.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.10297 | $17,757.42 |

