ADCS7477AIMF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,006
Unit Price: $4.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 150
Unit Price: $4.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,239
Unit Price: $3.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 404
Unit Price: $8.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,466
Unit Price: $7.48000
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCS7477AIMF

DigiKey Part Number
ADCS7477AIMFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADCS7477AIMF
Description
IC ADC 10BIT SAR SOT23-6
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADCS7477AIMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types