14 Bit Analog to Digital Converter 2 Input 2 72-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC32RF82IRMPT

DigiKey Part Number
296-47442-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC32RF82IRMPT
Description
IC ADC 14BIT 72VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 72-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADC32RF82IRMPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
2.5G
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204B
Configuration
-
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
-
Reference Type
External
Voltage - Supply, Analog
1.1V ~ 2V
Voltage - Supply, Digital
1.1V ~ 1.2V
Features
Interleavable, Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VQFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1,232.31776$308,079.44
Manufacturers Standard Package