ADC32RF42 - 14 Bit 1.5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC32RF42EVM

DigiKey Part Number
296-49125-ND
Manufacturer
Manufacturer Product Number
ADC32RF42EVM
Description
EVAL BOARD FOR ADC32RF42
Customer Reference
Detailed Description
ADC32RF42 - 14 Bit 1.5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
1.5G
Data Interface
JESD204B, Serial
Input Range
1.35Vpp
Power (Typ) @ Conditions
4.03W @ 1.5GSPS
Utilized IC / Part
ADC32RF42
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.