78ST105VC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 1,109
Unit Price: $12.94000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 7V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78ST105VC

DigiKey Part Number
78ST105VC-ND
Manufacturer
Manufacturer Product Number
78ST105VC
Description
DC DC CONVERTER 5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 7V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
78ST105VC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.90" L x 0.31" W x 0.94" H (22.9mm x 7.9mm x 23.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes