
74SSTUB32865ZJBR | |
|---|---|
DigiKey Part Number | 296-23870-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74SSTUB32865ZJBR |
Description | IC REGSTR BUFFER 28BIT 160-NFBGA |
Customer Reference | |
Detailed Description | 1:2 Registered Buffer with Parity IC 160-NFBGA (9x13) |
Datasheet | Datasheet |
EDA/CAD Models | 74SSTUB32865ZJBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | 1:2 Registered Buffer with Parity | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 28 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 160-TFBGA | |
Supplier Device Package | 160-NFBGA (9x13) | |
Base Product Number |

