
74FCT16373CTPVCG4 | |
|---|---|
DigiKey Part Number | 2156-74FCT16373CTPVCG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT16373CTPVCG4 |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Tube: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | $1.83000 | $300.12 |

