
74FCT162841CTPACT | |
|---|---|
DigiKey Part Number | 2156-74FCT162841CTPACT-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT162841CTPACT |
Description | IC D-TYPE TRANSP 10:10 56-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162841CTPACT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 255 | $1.18000 | $300.90 |

