Direct
Similar
Similar

74CBTLV3257PWRE4 | |
|---|---|
DigiKey Part Number | 74CBTLV3257PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257PWRE4 |
Description | IC MUX/DEMUX 4 X 1:2 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3257PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41740 | $834.80 |
| 4,000 | $0.40635 | $1,625.40 |
| 6,000 | $0.40082 | $2,404.92 |
| 10,000 | $0.39469 | $3,946.90 |
| 14,000 | $0.39111 | $5,475.54 |
| 20,000 | $0.38766 | $7,753.20 |



