Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3126RGYRG4

DigiKey Part Number
74CBTLV3126RGYRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3126RGYRG4
Description
IC BUS SWITCH 1 X 1:1 14-VQFN
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74CBTLV3126RGYRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34328$1,029.84
6,000$0.33477$2,008.62
9,000$0.33051$2,974.59
15,000$0.32579$4,886.85
21,000$0.32303$6,783.63
30,000$0.32038$9,611.40
Manufacturers Standard Package