MFR Recommended

74CBTD1G125DCKRG4 | |
|---|---|
DigiKey Part Number | 74CBTD1G125DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTD1G125DCKRG4 |
Description | IC BUS SWITCH 1 X 1:1 SC-70-5 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTD1G125DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |


