74ACT16646DL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 37,205
Unit Price: $1.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,500
Unit Price: $4.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.84621
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 26,000
Unit Price: $14.64000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,000
Unit Price: $1.86000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 38
Unit Price: $14.31000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 33,000
Unit Price: $2.39000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,228
Unit Price: $1.59000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 484
Unit Price: $4.21000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,000
Unit Price: $2.25000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,640
Unit Price: $3.19000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 520
Unit Price: $5.41000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,680
Unit Price: $1.99000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,946
Unit Price: $1.99000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT16646DL

DigiKey Part Number
296-4205-5-ND
Manufacturer
Manufacturer Product Number
74ACT16646DL
Description
IC TXRX NON-INVERT 5.5V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT16646DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,551 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8,551In Stock
Ships from Rochester Electronics, LLC