
74ACT16244DLR | |
|---|---|
DigiKey Part Number | 296-1005-2-ND - Tape & Reel (TR) 296-1005-1-ND - Cut Tape (CT) 296-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16244DLR |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16244DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $1.91900 | $19.19 |
| 25 | $1.75400 | $43.85 |
| 100 | $1.57260 | $157.26 |
| 250 | $1.49480 | $373.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.39121 | $1,391.21 |
| 2,000 | $1.35592 | $2,711.84 |
| 3,000 | $1.33826 | $4,014.78 |
| 5,000 | $1.31867 | $6,593.35 |
| 7,000 | $1.30723 | $9,150.61 |



