
74ACT11286D | |
|---|---|
DigiKey Part Number | 296-4196-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11286D |
Description | IC PARITY GEN/CHK 9-BIT 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11286D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $3.13523 | $1,097.33 |

