
74AC11074N | |
|---|---|
DigiKey Part Number | 296-32790-5-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11074N |
Description | IC FF D-TYPE DOUBLE 1BIT 14PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11074N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.97800 | $19.78 |
| 25 | $1.80920 | $45.23 |
| 100 | $1.62310 | $162.31 |
| 250 | $1.53436 | $383.59 |
| 500 | $1.48086 | $740.43 |

